Texas Instruments DAC081S101CIMKX/NOPB

8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC081S101CIMKX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

LCSC

Future Electronics

Inventory History

3 month trend:
-56.51%

CAD Models

Download Texas Instruments DAC081S101CIMKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.846
Stock
469,150
378,869
Authorized Distributors
2
3
Case/Package
SOT-23-6
TSOT
Number of Pins
6
6
Number of Bits
8
8
Settling Time
5 µs
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC081C081CIMKX/NOPB
4.5us I2C 2.7V~5.5V 8-bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
Texas InstrumentsDAC101S101CIMKX/NOPB
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments DAC081S101CIMKX/NOPB provided by its distributors.

8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT T/R
2.7V~5.5V 8bit 1 8 DSP,SPI 2.7V~5.5V String DAC SOT-23-THIN , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC081S101CIMKXNOPB