Texas Instruments DAC081C081CIMKX/NOPB

4.5us I2C 2.7V~5.5V 8-bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC081C081CIMKX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.55%

CAD Models

Download Texas Instruments DAC081C081CIMKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.942
$ 0.942
Stock
503,139
360,887
360,887
Authorized Distributors
1
4
4
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
10
8
8
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
0.6 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC6571IDBVR
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC6571IDBVTG4
DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC081S101CIMK
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments DAC081C081CIMKX/NOPB provided by its distributors.

4.5us I2C 2.7V~5.5V 8-bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS
SERIAL INPUT LOADING 3 us SETTLING TIME 8-BIT DAC PDSO6
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT T/R
8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC081C081CIMKXNOPB