Texas Instruments DAC5571IDBVR

Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5571IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet39 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+32.40%

CAD Models

Download Texas Instruments DAC5571IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.537
$ 2.537
Stock
607,592
374,255
374,255
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
8
8
8
Settling Time
8 µs
8 µs
8 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5571IDBVR.

Related Parts

Texas InstrumentsDAC081S101CIMK
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC6571IDBVR
2.7V~5.5V 188Ksps 10bit 1-Ch 10-Channel I²C String DAC SOT-23-6 SMD, Adhesive Mount 1.15mm H
Texas InstrumentsDAC081S101CIMKX/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC5571IDBVR provided by its distributors.

Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
8us I2C 2.7V~5.5V 8-bit SOT-23-6 Digital to Analog Converters (DAC) ROHS
String DAC 2.7V~5.5V 72dB 188kS/s 8bit 1-Ch 8-Bit I²C Single-Ended SOT-23-6 SMD, Adhesive Mount 1.45mm H
8-Bit DAC, 188kS/s, I2C, SOT-23-6, 2.7-5.5V
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:8µs; No. of DACs:1; Data Interface:Serial, I2C; Output Type:Voltage; Termination Type:SMD; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.