Texas Instruments DAC081S101CIMK/NOPB

8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC081S101CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Newark

Farnell

Inventory History

3 month trend:
-21.63%

CAD Models

Download Texas Instruments DAC081S101CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.826
Stock
313,096
424,878
Authorized Distributors
3
2
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Number of Bits
8
8
Settling Time
-
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC081C081CIMK/NOPB
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT-23 T/R / 8-Bit Micro Power Digital-to-Analog Converter
Texas InstrumentsDAC101C081CIMK/NOPB
DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Texas Instruments DAC081S101CIMK/NOPB provided by its distributors.

8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT-23 T/R
3us ±0.75LSB 2.7V~5.5V 8-bit SOT-23-6 Digital to Analog Converters (DAC) ROHS
SERIAL INPUT LOADING 3 us SETTLING TIME 8-BIT DAC PDSO6
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, TSOT-6, FULL REEL
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:3µs; Data Interface:Serial, SPI; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:6-TSOT; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC081S101CIMK/NOPB .
  • DAC081S101CIMK/NOPB.
  • DAC081S101CIMKNOPB