Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4716A3T-E/CH

Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
$ 1.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4716A3T-E/CH.

Microchip

Datasheet40 pages14 years ago

Electro Sonic

Upverter

Future Electronics

Inventory History

3 month trend:
-18.27%

CAD Models

Download Microchip MCP4716A3T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC101S101CIMKX/NOPB
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC101S101QCMK/NOPB
DAC RRO 10BIT MICROPWR TSOT23-6 / DAC 1-CH Resistor-String 10-bit Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsDAC081C081CIMKX/NOPB
4.5us I2C 2.7V~5.5V 8-bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP4716A3T-E/CH provided by its distributors.

Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 10-bit Automotive 6-Pin SOT-23 T/R
6us I2C 2.7V~5.5V 10Bit SOT-23-6 Digital To Analog Converters (DACs) ROHS
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
DAC 10bit R-2R 1Ch 6μs I²C ±0.5LSB ±0.05LSB 2.7V~5.5V Ext Supply Voltage Buffered SOT-23-6 SMD Adhesive Mount
Digital to Analog Converter, 10Bits, 210µA, SOT-23-6, RoHS
Microchip SCT
SOT-23-6 Voltage - Buffered R-2R MCP4716 digital to analog converter 5.5V 6mus (Typ) 3.625LSB 2.9mm
IC DAC 10BIT NV EEP I2C SOT-23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4716A3T-ECH