Texas Instruments DAC101C081CIMK/NOPB

DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
$ 1.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC101C081CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

element14

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.02%

CAD Models

Download Texas Instruments DAC101C081CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC081C081CIMK/NOPB
DAC 1-CH Resistor-String 8-bit 6-Pin TSOT-23 T/R / 8-Bit Micro Power Digital-to-Analog Converter
Texas InstrumentsDAC081S101CIMK/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC101S101CIMK/NOPB
IC CONV D-A 10BIT R-R TSOT-23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Texas Instruments DAC101C081CIMK/NOPB provided by its distributors.

DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125
6us I2C 2.7V~5.5V 10 positions TSOT-23-6 Digital to Analog Converters (DAC) ROHS
IC, DAC 10BIT MROPWR I2C TSOT-6; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:132µA; Digital IC Case Style:TSOT; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:101; IC Case Style:TSOT; Input Type:Serial; Interface Type:Serial, 2-Wire, I2C; No. of DACs:1; Output Type:Voltage; Package / Case:TSOT; Settling Time:4.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC101C081CIMK/NOPB .
  • DAC101C081CIMK/NOPB..
  • DAC101C081CIMKNOPB