Texas Instruments CSD86350Q5D

Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R / MOSFET 2N-CH 25V 40A 8SON
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD86350Q5D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago

Farnell

ODG (Origin Data Global)

Augswan

Newark

Inventory History

3 month trend:
-16.92%

CAD Models

Download Texas Instruments CSD86350Q5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.126
$ 1.77
Stock
1,464,559
199,917
Authorized Distributors
4
2
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
25 V
-
Continuous Drain Current (ID)
40 A
-
Threshold Voltage
1.4 V
-
Rds On Max
6 mΩ
-
Gate to Source Voltage (Vgs)
8 V
-
Power Dissipation
13 W
-
Input Capacitance
1.87 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
FAIRCHILD SEMICONDUCTOR FDMC8588DC MOSFET Transistor, N Channel, 40 A, 25 V, 0.0036 ohm, 10 V, 1.2 V
onsemiFDMS7578
N-Channel Power Trench® MOSFET 25V, 60A, 5.8mΩ
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
Trans MOSFET N-CH 20V 35A 8-Pin PowerPAK SO T/R / MOSFET N-CH 20V 35A PPAK SO-8
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of Texas Instruments CSD86350Q5D provided by its distributors.

Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R / MOSFET 2N-CH 25V 40A 8SON
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
NEXFET POWER BLOCK MOSFET PAIR, 25V, 40A
IC, SYNC, BUCK, NEXFET, 8SON; SVHC:No SVHC (19-Dec-2011)
SON-8-EP(5x6) Gate Drive ICs ROHS
Ic, Sync, Buck, Nexfet, 8Son; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0018Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.4V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD86350Q5D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD86350Q5D .
  • CSD86350Q5D.
  • CSD86350Q5D...