onsemi FDMC8588DC

FAIRCHILD SEMICONDUCTOR FDMC8588DC MOSFET Transistor, N Channel, 40 A, 25 V, 0.0036 ohm, 10 V, 1.2 V
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8588DC.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Ch MOSFET 20V 35A 4.8mΩ@20A,10V 41nC@10V 1.6nF@10V SMD 6.15mm × 5.15mm × 1.04mm
Single N-Channel 20 V 0.0048 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
SIS454DN-T1-GE3 series 20 V 35 A 3.7 mOhm N-Channel PowerPAK 1212-8 Mosfet

Descriptions

Descriptions of onsemi FDMC8588DC provided by its distributors.

FAIRCHILD SEMICONDUCTOR FDMC8588DC MOSFET Transistor, N Channel, 40 A, 25 V, 0.0036 ohm, 10 V, 1.2 V
Power Field-Effect Transistor, 17A I(D), 25V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
3W(Ta),41W(Tc) 12V 1.8V@ 250µA 12nC@ 10V 1individualNChannel 25V 5mΩ@ 18A,10V 40A 1.695nF@13V QFN SMD mount 3.3mm*3.3mm*1mm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on) , fast switching speed and body diode reverse recovery performance.
MOSFET, N-CH, 25V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0036ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:41W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd