Texas Instruments CSD86350Q5DT

Transistor MOSFET Array N-Channel 25V 40A 8-Pin SON T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD86350Q5DT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments CSD86350Q5DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.126
Stock
199,917
1,464,558
Authorized Distributors
2
4
Mount
-
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
25 V
Continuous Drain Current (ID)
-
40 A
Threshold Voltage
-
1.4 V
Rds On Max
-
6 mΩ
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
13 W
Input Capacitance
-
1.87 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments CSD86350Q5DT provided by its distributors.

Transistor MOSFET Array N-Channel 25V 40A 8-Pin SON T/R
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
Synchronous Buck Power Stage T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.