Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH3702TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
$ 0.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH3702TRPBF.

Farnell

Datasheet11 pages15 years ago
Datasheet10 pages15 years ago
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFH3702TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
MOSFET N-CH 30V 8.8A PQFN "N-Channel 30 V 8.8A (Ta), 19A (Tc) Surface Mount PG-TSDSON-6"
MOSFET P-CH 30V 11A 3X3 PQFN "P-Channel 30 V 11A (Ta), 24A (Tc) Surface Mount PQFN (3x3)"

Descriptions

Descriptions of Infineon IRFH3702TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
Infineon SCT
MOSFET, 30V, 16A, 7.1 MOHM, 9.6 NC QG, PQFN33
Trans MOSFET N-CH 30V 16A 8-Pin QFN T/R
MOSFET N-CH 30V 16A/42A 8PQFN "N-Channel 30 V 16A (Ta), 42A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3)"
Transistor; Continuous Drain Current, Id:16A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):5.7mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.8V; Power Dissipation, Pd:2.8W ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH3702
  • IRFH3702TRPBF.
  • SP001572498