Vishay SIR460DP-T1-GE3

Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
$ 0.568
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR460DP-T1-GE3.

Upverter

Datasheet13 pages4 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-2.76%

CAD Models

Download Vishay SIR460DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
InfineonIPD04N03LBG
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) TO-252
Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount
Diodes Inc.DMN3010LK3-13
Mosfet, N-Ch, 30V, 43A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3010LK3-13
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ
30V,35A,6.8M0,NCH, DPAK, POWER TRENCH MOSFET

Descriptions

Descriptions of Vishay SIR460DP-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
N-CH POWERPAK SO-8 BWL 20V 4.7MOHM@10V- LEAD(PB) AND HALOGEN FREE
Power Field-Effect Transistor, 24.3A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,30V,40A,POWERPAK8; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:24.3A; Power Dissipation Pd:5W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric