Texas Instruments CLC007BM/NOPB

e3 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface transceiver -5V 47mA 1.75mm 1ns
$ 6.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC007BM/NOPB.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.37%

CAD Models

Download Texas Instruments CLC007BM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.911
$ 5.198
$ 5.198
Stock
118,474
192,999
192,999
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65ELT21D
Mixed Signal 3ns TTL 1 1 4.2V 5.7V PECL 400Mbps SOIC-8 1.5mm
Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8
Texas InstrumentsSN65LVDM179DR
e4 65LVDM179 Tape & Reel (TR) LVDS interface transceiver 454mV 0.00002A 75.891673mg 4.5ns
Analog DevicesMAX9111ESA+T
LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Analog DevicesMAX9110ESA
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8
Analog DevicesADN4662BRZ
e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns

Descriptions

Descriptions of Texas Instruments CLC007BM/NOPB provided by its distributors.

e3 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface transceiver -5V 47mA 1.75mm 1ns
Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
IC, CABLE DRIVER SERIAL 8SO; Device Type:Line; Propagation Delay:1ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7; Data Rate:400Mbps; Interface:SDI; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC007BM/NOPB.
  • CLC007BM/NOPB..
  • CLC007BMNOPB