Texas Instruments CLC007BMX/NOPB

Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
$ 5.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC007BMX/NOPB.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments CLC007BMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 6.911
$ 6.911
Stock
212,500
118,486
118,486
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCLC007BM/NOPB
e3 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface transceiver -5V 47mA 1.75mm 1ns
Texas InstrumentsCLC006BM/NOPB
e3 CLC006 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface driver 4.4V 47mA 1.75mm 400Mbps
Texas InstrumentsCLC007BM
e0 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface driver -5V 47mA 4.9mm 400Mbps
Analog DevicesMAX9111ESA+T
LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Analog DevicesMAX9113ESA
Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
Analog DevicesMAX9110ESA
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8

Descriptions

Descriptions of Texas Instruments CLC007BMX/NOPB provided by its distributors.

Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
Cable Driver 1TX 400Mbps 8-Pin SOIC N T/R
e3 CLC007 Tape & Reel (TR) CAN ALSO OPERATE WITH -5.2V SUPPLY interface receiver -5V 47mA 1.75mm 400Mbps
SOP-8 Video Interface ICs ROHS
Serial Digital Cable Driver, Dual O/Ps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC007BMXNOPB