Texas Instruments SN65ELT21D

5-V PECL to TTL translator 8-SOIC -40 to 85
$ 2.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT21D.

Upverter

Datasheet12 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.00%

CAD Models

Download Texas Instruments SN65ELT21D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.389
$ 1.519
Stock
292,013
470,821
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
4.5 ns
4.5 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS100D
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65ELT21D provided by its distributors.

5-V PECL to TTL translator 8-SOIC -40 to 85
e4 ACTIVE (Last Updated: 6days ago) 65ELT21 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.5ns 5V 75.891673mg -3mA
IC, PECL TO TTL TRANSLATOR, SOIC-8; No.; IC, PECL TO TTL TRANSLATOR, SOIC-8; No. of Inputs:2; Output Current:24mA; Propagation Delay:4.5ns; Logic Type:Level Translator; Supply Voltage Range:4.2V to 5.7V; Logic Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.