Texas Instruments SN65LVDM179DR

LVDM/LVTTL Level Shifter 15mA 100Mbps SOIC-8 SMD, Adhesive Mount, 3V 3.6V -0.05V 50mV 4.5ns
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM179DR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDM179DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.655
$ 3.075
$ 3.075
Stock
264,983
270,923
270,923
Authorized Distributors
0
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS179DR
EAR99 65LVDS179 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 69.994973mg 2.7ns
Texas InstrumentsSN65LVDS179D
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8-SOIC
Texas InstrumentsSN65LVDS179DG4
Single Full-Duplex LVDS Transceiver 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65LVDM179DR provided by its distributors.

LVDM/LVTTL Level Shifter 15mA 100Mbps SOIC-8 SMD, Adhesive Mount, 3V 3.6V -0.05V 50mV 4.5ns
e4 65LVDM179 Tape & Reel (TR) LVDS interface transceiver 454mV 0.00002A 75.891673mg 4.5ns
Full-duplex LVDM transceiver 8-SOIC -40 to 85
LVDS Driver/Receiver 100Mbps 0.454V 8-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC DIFF LINE DVR/RCVR HS 8-SOIC
LVDS Transceiver SOP-8 LVDS ICs ROHS
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.