Texas Instruments CD74HCT4520MT

Tape & Reel (TR) Discontinued e4 74HCT4520 logic counter 83ns 3.9mm 5V 25MHz
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4520MT.

Texas Instruments

Datasheet16 pages14 years ago

Mouser

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4520MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.32
$ 0.32
Stock
127,870
124,872
124,872
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
50 MHz
50 MHz
50 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT390M
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT390M96
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT390MT
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT4520MT provided by its distributors.

Tape & Reel (TR) Discontinued e4 74HCT4520 logic counter 83ns 3.9mm 5V 25MHz
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
LOGIC, DUAL BINARY UP-CNTR, 16SO, RL250; Counter Type:Binary, Up; Clock Frequency:50MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:50MHz; Count Max:8; Logic IC Base Number:744520; Logic IC Family:HCT; Logic IC Function:Dual Synchronous Binary Up-Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.