Texas Instruments CD74HCT390M

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
$ 0.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT390M.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.305
$ 0.305
Stock
243,640
451,220
451,220
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT390M.

Related Parts

Texas InstrumentsCD74HCT4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4520M96
GULL WING DUAL Positive Negative Asynchronous Binary Counter IC 50pF -55C~125C 25MHz 0.08mA
Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments CD74HCT390M provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD74HCT390MLOGIC, DUAL DECADE RIP CONTR, 16SOIC
HCT SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDSO16
4.5V 5.5V SOIC-16 SMD mount 1.5mm(height)
IC DECADE COUNTR DL 4BIT 16SOIC
Logic - Counters Dual Decade Ripple

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.