onsemi MC74HC393ADR2G

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC393ADR2G.

IHS

Datasheet9 pages12 years ago

Newark

HQonline

iiiC

Inventory History

3 month trend:
-36.90%

CAD Models

Download onsemi MC74HC393ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.183
$ 0.183
Stock
182,638,496
903,292
903,292
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC393DR
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Counter, Decade HC, 200ns/160ns/58ns/49ns Prop Delay, 2V-6V, SOIC-16, SMD, 4mm W × 1.5mm H
Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74HC393ADR2G provided by its distributors.

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin SOIC N T/R
Tape & Reel (TR) Active e3 74HC393 logic counter 300ns 2006 3.9mm 3V
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO14
COUNTER, DUAL, BIN RIPPLE, 4BIT, NSOIC14
Negative Edge 2V~6V 4 2 50MHz SOP-14 Counters / Dividers ROHS
SOIC-14 SMD, Adhesive Mount 2V 6V 1.5mm H
IC BINARY COUNTR DL 4BIT 14SOIC
Logic- Counters 2-6V Dual 4-Stage Binary
Logic Family/Base Number:74Hc393; Counter Type:Binary Ripple; Clock Frequency:50Mhz; Count Maximum:15; Logic Case Style:Nsoic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Product Range:- Rohs Compliant: Yes |Onsemi MC74HC393ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC393ADR2G.