Texas Instruments CD74HCT393MT

IC COUNTER BIN DUAL 4-STG 14SOIC / Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
$ 0.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT393MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT393MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.347
$ 0.347
Stock
149,313
393,769
393,769
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
27 MHz
27 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT393MT.

Related Parts

Texas InstrumentsSN74LS393D
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
Texas InstrumentsSN74LS393DR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Tape & Reel (TR) Obsolete 74VHC393 Binary Counter logic counter 14.5ns 218.3mg 3.3V 115MHz
Tube Obsolete 74VHC393 Binary Counter divider circuit 14.5ns 218.3mg 5V 115MHz

Descriptions

Descriptions of Texas Instruments CD74HCT393MT provided by its distributors.

IC COUNTER BIN DUAL 4-STG 14SOIC / Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Tape & Reel (TR) Active e4 74HCT393 logic counter 78ns 3.91mm 5V 0.08mA
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
BIN COUNTER, DUAL, 4BIT, 27MHZ, SOIC-14; Logic Family / Base Number:74HCT393; Counter Type:Binary; Clock Frequency:30MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74393; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.