Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS393D

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74LS393D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 0.822
$ 0.822
Stock
326,969
1,578,195
1,578,195
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS393D.

Related Parts

Texas InstrumentsSN74LS390D
IC BIN COUNTR DUAL 4BIT 16-SOIC / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Texas InstrumentsCD74HCT393M96
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsCD74HC393M
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LS393D provided by its distributors.

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
IC DUAL 4-BIT BIN CNTR 14-SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Logic, Dual 4-Bit Bin Cntr, 14Soic; Logic Family/Base Number:74Ls393; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS393D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS393D .
  • SN74LS393D.