Texas Instruments CD74HC393M

High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC393M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC393M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.259
$ 0.259
Stock
657,442
450,674
450,674
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC393M.

Related Parts

Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC390M
GULL WING DUAL Negative Edge Asynchronous Counter, Decade IC 50pF -55C~125C 35MHz 0.08mA
Texas InstrumentsCD74HC390MT
High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC393M provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Logic IC Binary Counter; 4bit; CH:2; CMOS 74HC; 2-5.5V; -40+85 deg.C; SMD; SO14
TEXAS INSTRUMENTS CD74HC393MLOGIC, DUAL 4-STG BIN COUNTER, 14SOIC
LOGIC, DUAL 4-STG BIN COUNTER, 14SOIC; Famille Logique/ Numéro de base: 74HC393; Type de compteur: Binaire; Fréquence, horloge: 35MHz; Comptage max: 4; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension,
LOGIC, DUAL 4-STG BIN COUNTER, 14SOIC; Logic Family / Base Number:74HC393; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:4; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74393; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74393; Logic IC Base Number:74193; Logic IC Function:Dual 4-Stage Binary Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC393M .
  • CD74HC393M.