Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT393M96

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT393M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.68%

CAD Models

Download Texas Instruments CD74HCT393M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.549
$ 0.549
Stock
317,581,252
309,654
309,654
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT393M96.

Related Parts

Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube
Texas InstrumentsCD74HCT4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT393M96 provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Cut Tape (CT) Active e4 74HCT393 divider circuit 78ns 3.91mm 5V 0.08mA
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
HCT SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO14
COUNTER, DUAL, BINARY, 4 STAGE, SOIC14
IC DUAL 4STG BINRY COUNTR 14SOIC
IC BINARY COUNTR DL 4BIT 14SOIC
Logic - Counters Dual 4-Stage Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.