Texas Instruments CD74HC93E

High Speed CMOS Logic 4-Bit Binary ipple Counter 14-PDIP -55 to 125
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC93E.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages13 years ago
Datasheet13 pages16 years ago

Texas Instruments

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
+2.25%

CAD Models

Download Texas Instruments CD74HC93E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.13
Stock
196,648
22,731
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC93E.

Related Parts

Texas InstrumentsCD74HC161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
NXP Semiconductors74HC93N,112
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk
Texas InstrumentsSN74HC161N
Counter Single 4-Bit Synchronous Binary UP 16-Pin PDIP
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 167MHz 5V

Descriptions

Descriptions of Texas Instruments CD74HC93E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary ipple Counter 14-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC93ELOGIC, COUNTER 4BIT BIN RIP, 14DIP
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
LOGIC, COUNTER 4BIT BIN RIP, 14DIP; Counter Type:Binary Ripple; Clock Frequency:35MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:35MHz; Count Max:16; Counter Measuring Functions:Binary Ripple Counter; Logic Function Number:7493; Logic IC Base Number:7493; Logic IC Family:HC; Logic IC Function:4bit Binary Ripple Counter; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.