Texas Instruments CD74HC163E

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC163E.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments CD74HC163E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.541
$ 0.541
Stock
360,290
361,311
361,311
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
35 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC163E.

Related Parts

Texas InstrumentsCD74HC161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74HC163N
Counter; 4-Bit Synchronous Binary Counters; 0 to 5 V; 500 ns @ 4.5 V; PDIP
Texas InstrumentsSN74HC163NE4
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 167MHz 5V

Descriptions

Descriptions of Texas Instruments CD74HC163E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC163ELOGIC, SYNC BINARY COUNT 4BIT, 16DIP
2V 6V PDIP-16 Through hole mounting 5.08mm(height)
Logic - Counters Hi-Sp CMOS 4-Bit Binary w/Sync Reset
High Speed CMOS Logic Presettable Counters
LOGIC, SYNC BINARY COUNT 4BIT, 16DIP; Counter Type:Presettable Counter; Clock Frequency:35MHz; Count Maximum:16; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Counter Function:Presettable Synchronous Counter; Logic IC Base Number:74163; Logic IC Family:HC; Logic IC Function:4-Bit Binary Counter with Synchronous Reset; Max Clock Frequency:35MHz; Max Count:16; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.