NXP Semiconductors 74HC93N,112

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC93N,112.

IHS

Datasheet7 pages28 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

Texas InstrumentsCD74HC93E
High Speed CMOS Logic 4-Bit Binary ipple Counter 14-PDIP -55 to 125
Texas InstrumentsCD74HC93EE4
High Speed CMOS Logic 4-Bit Binary ipple Counter 14-PDIP -55 to 125
Texas InstrumentsCD74HC161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 167MHz 5V
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC93N,112 provided by its distributors.

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14
IC BINARY COUNTER 4-BIT 14DIP
IC 4BIT BINARY RIPPLE 14-DIP
IC, 4BIT BINARY RIPPLE COUNTER, DIP-14; Counter Type:Binary Ripple; Clock Frequency:108MHz; Count Maximum:15; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC93N 112
  • 74HC93N-112
  • 74HC93N112