Texas Instruments SN74HC161N

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161N.

element14 APAC

Datasheet28 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago

Texas Instruments

Farnell

Newark

Mouser

Inventory History

3 month trend:
-5.67%

CAD Models

Download Texas Instruments SN74HC161N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.587
$ 0.587
Stock
357,025
310,772
310,772
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
44 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC161N.

Related Parts

Texas InstrumentsSN74HC163N
Counter; 4-Bit Synchronous Binary Counters; 0 to 5 V; 500 ns @ 4.5 V; PDIP
Texas InstrumentsSN74HC163NE4
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
onsemi74VHC161N
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC161N provided by its distributors.

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
4-Bit Synchronous Binary Counters 16-PDIP -40 to 85
Positive Edge 2V~6V 4 1 36MHz PDIP-16 Counters / Dividers ROHS
2V 6V PDIP-16 Through hole mounting 5.08mm(height)
IC 4-BIT BINARY COUNTER 16-DIP
Counter / Multiplier Divider Logic IC;
Counter ICs 4-Bit Synch Binary
4 Bit Binary Counter, Synchronous, Dip-16; Logic Family/Base Number:74Hc161; Counter Type:Binary; Clock Frequency:44Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC161N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC161 N
  • SN74HC161N .
  • SN74HC161N.