Texas Instruments CD74HC161E

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC161E.

TME

Datasheet20 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
-11.03%

CAD Models

Download Texas Instruments CD74HC161E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.392
$ 0.392
Stock
312,736
354,827
354,827
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
35 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC161E.

Related Parts

Texas InstrumentsCD74HC163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74HC161N
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74HC161NE4
COUNTER, SYNCHRONOUS BINARY; 4 BIT SYNCHRONOUS BINARY COUNTER; 0 TO 5 V; PDIP
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
Counter Single 4-Bit Sync Binary UP Automotive 16-Pin PDIP Tube
onsemi74VHC161N
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP

Descriptions

Descriptions of Texas Instruments CD74HC161E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Logic Family / Base Number:74HC161; Counter Type:Presettable Binary; Clock Frequency:35MHz; Count Maximum:16; IC Case / Package:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC161 E
  • CD74HC161E.