Texas Instruments CD74HC563E

8¦ÌA 12ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC563E.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-4.67%

CAD Models

Download Texas Instruments CD74HC563E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.878
$ 0.878
Stock
84,410
91,710
91,710
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
250 ns
285 ns
285 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC563E.

Related Parts

Texas InstrumentsCD74HC574E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74HC374N
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 0 TO 5 V; PDIP; -40 DEGC; 85
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC563E provided by its distributors.

8¦ÌA 12ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA PDIP-20 24.33mm*6.35mm*4.57mm
High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
LOGIC, OCTAL LATCH TRI-ST, 20DIP; Latch Type:Transparent; Output Current:7.8mA; Propagation Delay:12ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74563; Logic IC Base Number:74563; Logic IC Family:HC; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC563E.