Texas Instruments CD74HC374E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC374E.

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments CD74HC374E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 21.25
$ 21.25
Stock
332,777
274,941
274,941
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
190 ns
190 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC374E.

Related Parts

Texas InstrumentsCD74HC574E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HC273E
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HC377E
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-PDIP -55 to 125
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC374E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Standard HC CMOS 10pF 7.8mA 60MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic, Oct D-Type F-F 3-St Hs, 20Dip; Logic Family/Base Number:74Hc374; Flip-Flop Type:D; Propagation Delay:15Ns; Frequency:60Mhz; Output Current:7.8Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC374E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC374 E
  • CD74HC374E .
  • CD74HC374E.