Texas Instruments SN74HC563N

IC TRANSP LATCH OCT D 3ST 20-DIP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC563N.

TME

Datasheet14 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-11.72%

CAD Models

Download Texas Instruments SN74HC563N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.531
$ 0.531
Stock
91,710
84,410
84,410
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
250 ns
250 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC563N.

Related Parts

Texas InstrumentsSN74HC573AN
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube / IC OCT D-TYPE LATCH 20-DIP
Texas InstrumentsSN74HC373N
Latch; Octal Transparent D-Type Latch; 0 to 5 V; 500 ns (Max.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC374N
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 0 TO 5 V; PDIP; -40 DEGC; 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HC563N provided by its distributors.

IC TRANSP LATCH OCT D 3ST 20-DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
LOGIC, OCTAL D-TYPE LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:7.8mA; Propagation Delay:43ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74563; Logic IC Base Number:74563; Logic IC Family:HC; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.