Texas Instruments SN74HC374N

Flip-flop; Octal Edge Triggered D Type Flip-flop; 0 to 5 V; PDIP; -40 Degc; 85
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC374N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+6.30%

CAD Models

Download Texas Instruments SN74HC374N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.921
$ 0.921
Stock
421,981
110,844
110,844
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
230 ns
50 ns
50 ns
Frequency
-
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC374N.

Related Parts

Texas InstrumentsCD74HC574E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HC273E
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HC574N
FLIP-FLOP; OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP; 0 TO 5 V; PDIP-N; -40 DEGC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
onsemi74VHC273N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HC374N provided by its distributors.

FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 0 TO 5 V; PDIP; -40 DEGC; 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Flip Flop, Texas Instruments Sn74Hc374N; |Texas Instruments SN74HC374N
Logic Buffer/Driver Non-Inverting Tri-State 8μA 39ns@6V 150pF 2V 6V 7.8mA Standard HC CMOS 3pF 7.8mA 70MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
IC, DTYPE FLIPFLOP,20DIP,74HC374; Logic Family / Base Number:74HC374; Flip-Flop Type:D; Propagation Delay:19ns; Frequency:70MHz; Output Current:7.8mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge;
IC, DTYPE FLIPFLOP,20DIP,74HC374; Famille Logique/ Numéro de base: 74HC374; Type de Flip-Flop: D; Temps de propagation: 19ns; Fréquence: 70MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC374 N
  • SN74HC374N .
  • SN74HC374N.