Texas Instruments CD74HC574E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC574E.

Farnell

Datasheet21 pages12 years ago
Datasheet21 pages11 years ago
Datasheet22 pages10 years ago
Datasheet21 pages13 years ago
Datasheet25 pages10 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-1.78%

CAD Models

Download Texas Instruments CD74HC574E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.447
$ 0.447
Stock
332,420
403,565
403,565
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
265 ns
265 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC574E.

Related Parts

Texas InstrumentsCD74HC374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HC273E
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HC377E
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-PDIP -55 to 125
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC574E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Standard HC CMOS 10pF 7.8mA 60MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic, Oct D-Typ F-F Hs 3St, 20Dip; Logic Family/Base Number:74Hc574; Flip-Flop Type:D; Propagation Delay:15Ns; Frequency:60Mhz; Output Current:7.8Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC574E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC574 E
  • CD74HC574E .
  • CD74HC574E..