Texas Instruments CD74HC4351M

5-V, 8: 1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125
$ 0.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4351M.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments CD74HC4351M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 1.058
$ 1.058
Stock
234,485
384,737
384,737
Authorized Distributors
5
3
3
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
35 ns
4 ns
4 ns
Turn-On Delay Time
300 ns
51 ns
51 ns
Turn-Off Delay Time
275 ns
47 ns
47 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
6 V
5 V
5 V
Max Supply Current
-
160 µA
160 µA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Texas InstrumentsCD74HC4051M96
Other Interface ICs; CD74HC4051M96; TEXAS INSTRUMENTS; 16; 6 V; 2 V; SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4351M provided by its distributors.

5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125
Analog Multiplexer Single 8:1 20-Pin SOIC Tube
Logic - Signal Switches 8 Ch Analog
Multiplexer Switch ICs 8 Ch Analog
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:20; IC Generic Number:; Leaded Process Compatible:Yes; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.