Texas Instruments SN74HC4851D

5-V, 8: 1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
$ 0.659
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4851D.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

element14 APAC

TME

Augswan

Inventory History

3 month trend:
-8.54%

CAD Models

Download Texas Instruments SN74HC4851D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.272
$ 0.272
Stock
307,894
631,562
631,562
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4851D.

Related Parts

Texas InstrumentsCD74HC4051M96
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC4051QM96Q1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-SOIC -40 to 125
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC4851D provided by its distributors.

5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC Tube
Ic, Mux/Demux, 74Hc4851; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:195Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4851D
IC, MUX/DEMUX, 74HC4851; Configuration multiplexeur: 8: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: 195ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: SOIC; Nombre de broches: 16B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4851D .