Nexperia 74HC4351D,652

74HC Series 10 V 8-Ch Analog Multiplexer/Demultiplexer with Latch - SOIC-20
$ 1.058
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4351D,652.

SHENGYU ELECTRONICS

Datasheet25 pages7 years ago

IHS

Nexperia

NXP Semiconductors

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4351D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 0.743
$ 0.743
Stock
388,070
267,660
267,660
Authorized Distributors
3
3
3
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
145 MHz
145 MHz
Propagation Delay
4 ns
35 ns
35 ns
Turn-On Delay Time
51 ns
300 ns
300 ns
Turn-Off Delay Time
47 ns
275 ns
275 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5 V
6 V
6 V
Max Supply Current
160 µA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
8
8

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV251D,112
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16
NXP Semiconductors74LV251D,118
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16
Nexperia74HC157D
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HC4351D,652 provided by its distributors.

74HC Series 10 V 8-Ch Analog Multiplexer/Demultiplexer with Latch - SOIC-20
Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4351D,652
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20
Analog Multiplexer Single 8:1 20-Pin SO Bulk
NEXPERIA 74HC4351D - SINGLE-ENDE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4351D,652"
  • 74HC4351D 652
  • 74HC4351D652