Texas Instruments CD74HC4040NSR

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -55C~125C 35MHz 0.004A
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4040NSR.

Mouser

Datasheet17 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4040NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.482
$ 0.482
Stock
113,044
342,330
342,330
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
53 MHz
53 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
Negative Edge Asynchronous Up Surface Mount Binary Counter IC -40C~85C 30MHz 6V 1999
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4040NSR provided by its distributors.

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -55C~125C 35MHz 0.004A
Counter ICs Hi-Sp CMOS Logic 12-Stg Binary Count
Counter Single 12-Bit Binary UP 16-Pin SOP T/R
COUNTER SGL 12-BIT BINARY UP 16SOP
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.