Texas Instruments CD74HC4020M

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
$ 0.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4020M.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

TME

HQonline

Inventory History

3 month trend:
-10.99%

CAD Models

Download Texas Instruments CD74HC4020M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.19
Stock
224,929
395,164
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4020M.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060MT
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4020M provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas Instruments counter, Binary, 14bit, surface mount installation, HC
Ic, 74Hc, Smd, 74Hc4020, Soic16, 6V; Logic Family/Base Number:74Hc4020; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:16383; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4020M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4020M .