Texas Instruments SN74HC4040NSR

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet40 pages24 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments SN74HC4040NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 21.25
$ 21.25
Stock
381,561
324,756
324,756
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4040NSR.

Related Parts

Texas InstrumentsSN74HC4060NSRE4
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4060NSR
14-Stage Asynchronous Binary Counters And Oscillators 16-SOP -40 to 85
Texas InstrumentsSN74HC4020NSR
14-BIT ASYNCHRONOUS BINARY COUNTERS | IC COUNTER ASYNC BIN 14BIT 16SO
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC4040NSR provided by its distributors.

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
12-Bit Asynchronous Binary Counters 16-SOP -40 to 85
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER PDSO16
Counter Single 12-Bit Binary UP 16-Pin SOP T/R
Logic - Counters 12-Bit ASynch Binary Counter
IC COUNTER ASYNC BIN 12BIT 16SO
SO-16 SMD, Adhesive Mount, 2V, 6V, 1.85mm H
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.