Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4040ADR2G

Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4040ADR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

iiiC

Future Electronics

Inventory History

3 month trend:
-7.79%

CAD Models

Download onsemi MC74HC4040ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.217
$ 0.217
Stock
498,097
925,056
925,056
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
10 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC4040DR
IC BINARY COUNTER 12-BIT 16SO Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Texas InstrumentsSN74HC4040D
IC BINARY COUNTER 12-BIT 16SO Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Texas InstrumentsCD74HC4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC74HC4040ADR2G provided by its distributors.

Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
12-Stage Binary Ripple Counter
Counter Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
COUNTER, BIN RIPPLE, 12BIT, SOIC-16;
IC COUNTER RIPPLE 12STAGE 16SOIC
Negative Edge 2V~6V 12 1 50MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 12-BIT 16SOIC
Logic- Counters 2-6V Monolithic WFR Binary
COUNTER, BIN RIPPLE, 12BIT, SOIC-16; Logic Family / Base Number: 74HC4040; Counter Type: Binary Ripple; Clock Frequency: 50MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd