Texas Instruments CD74HCT4040M

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
$ 0.759
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4040M.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4040M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.285
$ 0.285
Stock
118,226
223,529
223,529
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
60 ns
60 ns
60 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4040M.

Related Parts

74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsSN74HC4040DR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
Counter Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HCT4040M provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -55C~125C 25MHz 0.004A
Counter Single 12-Bit Binary UP 16-Pin SOIC Tube
60ns 1 4.5V 5.5V Binary Counter HCT SOIC-16 1.5mm
TEXAS INSTRUMENTS CD74HCT4040MIC, 74HCT CMOS, SMD, 74HCT4040
IC BINARY COUNTER 12-BIT 16SOIC
IC,CD74HCT4040M,16 LEAD SOIC(1
IC, 74HCT CMOS, SMD, 74HCT4040; Logic Family / Base Number: 74HCT4040; Counter Type: Binary; Clock Frequency: 25MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 744040; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Count Max: 12; IC Generic Number: 74HCT4040; Logic Function Number: 744040; Logic IC Base Number: 744040; Logic IC Function: 12-Stage Ripple Carry Binary Counter; No. of Gates: 1; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74 HCT4040M
  • CD74HCT4040M .