Texas Instruments CD74AC164M96

157ns, 17.5ns, 12.5ns 1 1 1.5V 5.5V Serial to Parallel, Shift Register AC SOIC-14 , 3.91mm*1.5mm
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC164M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-4.13%

CAD Models

Download Texas Instruments CD74AC164M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.729
$ 0.729
Stock
284,468
116,947
116,947
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
174 ns
12.5 ns
12.5 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC164M96.

Related Parts

Texas InstrumentsCD74HCT164M96
36ns 1 2 4.5V 5.5V Serial to Parallel,Shift Register HCT SOIC-14 , 3.91mm*1.5mm
Texas InstrumentsCD74HCT164M
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Texas InstrumentsSN74LV164AD
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV SOIC-14 3.91mm*1.5mm
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74AC164M96 provided by its distributors.

157ns,17.5ns,12.5ns 1 1 1.5V 5.5V Serial to Parallel,Shift Register AC SOIC-14 , 3.91mm*1.5mm
AC 74AC164 ROHS3Compliant Tape & Reel (TR) shift register 174ns 8muA 129.387224mg 54000000Hz
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
8BIT SHIFT REGISTER, SIPO, SOIC-14; Famille Logique/ Numéro de base: 74AC164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; N
8Bit Shift Register, Sipo, Soic-14; Logic Family/Base Number:74Ac164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC164M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC164M96 .