Texas Instruments CD74AC164M

157ns, 17.5ns, 12.5ns 1 1 1.5V 5.5V Serial to Parallel, Shift Register AC SOIC-14 3.91mm*1.5mm
$ 0.729
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC164M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-6.44%

CAD Models

Download Texas Instruments CD74AC164M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.337
$ 0.337
Stock
111,807
299,703
299,703
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
12.5 ns
174 ns
174 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC164M.

Related Parts

Texas InstrumentsSN74LV164AD
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV SOIC-14 3.91mm*1.5mm
Texas InstrumentsSN74LV164ADG4
Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Texas InstrumentsCD74ACT164M
14.9ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register ACT SOIC-14 3.91mm*1.5mm
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74AC164M provided by its distributors.

157ns,17.5ns,12.5ns 1 1 1.5V 5.5V Serial to Parallel,Shift Register AC SOIC-14 3.91mm*1.5mm
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
AC 74AC164 ROHS3Compliant Tube shift register 12.5ns 1muA 129.387224mg 75MHz
8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
LOGIC, 8BIT SHIFT REGISTER, 14SOIC; Famille Logique/ Numéro de base: 74AC164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; N
Logic, 8Bit Shift Register, 14Soic; Logic Family/Base Number:74Ac164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC164M
LOGIC, 8BIT SHIFT REGISTER, 14SOIC; Logic Family / Base Number:74AC164; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; IC Output Type:Standard; Logic IC Family:74AC; Logic IC Base Number:74164; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:75MHz; Input Current Max:1µA; Logic Function Number:74164; Logic IC Base Number:74164; Logic IC Function:8-Bit Serial-In / Parallel-Out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC164M .