Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia NPIC6C595D,118

NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
$ 0.503
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NPIC6C595D,118.

LKR

Datasheet20 pages16 years ago

IHS

Newark

SHENGYU ELECTRONICS

CAD Models

Download Nexperia NPIC6C595D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-20
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-06-30
LTD Date2023-12-31
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HCT165M96
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT165M
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsSN74AHCT595D
IC 8-BIT SHIFT REGISTER 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Nexperia NPIC6C595D,118 provided by its distributors.

NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
IC SHIFT REGISTER 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SO
TRUE Lead Free DUAL Serial to Parallel Serial Shift Register -40C~125C 5V 9.9mm
NEXPERIA - NPIC6C595D,118 - SHIFT REGISTER, 8BIT, SIPO/SISO, SOIC-16
SHIFT REGISTER, 8BIT, SIPO/SISO, SOIC-16; Logic Family / Base Number: -; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935297269118
  • NPIC6C595D 118
  • NPIC6C595D-118
  • NPIC6C595D118