Texas Instruments SN74LV164ADG4

Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV164ADG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74LV164ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
111,156
2,027,094
2,027,094
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
24 ns
24 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm
Texas InstrumentsSN74AHC595D
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SOIC-16 3.91mm*1.5mm
Texas InstrumentsSN74AHC595DR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SOIC-16 3.91mm*1.5mm
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LV164ADG4 provided by its distributors.

Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
8-Bit Parallel-Out Serial Shift egisters 14-SOIC -40 to 125
Register Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.