Texas Instruments CD4086BM

250NS 1 8 4 1 3V 18V 6.8MA And, Invert Gate, Or CD4000 6.8MA SOIC-14 8.65MM*3.91MM*1.58MM
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4086BM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

element14 APAC

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4086BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.271
$ 0.271
Stock
160,703
74,577
74,577
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, Inverter, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
6.8 mA
1.5 mA
1.5 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4086BM.

Related Parts

Texas InstrumentsCD4085BM
250ns 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4085BMT
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
Texas InstrumentsCD4086BME4
CMOS Expandable 4-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
OR 4071 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, NSOIC, MC14106B

Descriptions

Descriptions of Texas Instruments CD4086BM provided by its distributors.

250ns 1 8 4 1 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 8.65mm*3.91mm*1.58mm
CMOS Expandable 4-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
AND-OR-Invert Gate 1-Element 4 Wide 2-IN CMOS 14-Pin SOIC Tube
TEXAS INSTRUMENTS CD4086BM LOGIC, EXPND AND-ORINV GATE, 14SOIC
LOGIC, EXPND AND-ORINV GATE, 14SOIC; Logic Type:AND / OR / INVERTER; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4086; Logic IC Family:CD4000; Logic IC Function:2-Input AND-OR-Inverter Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.