Texas Instruments CD4085BMT

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4085BMT.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4085BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.266
$ 0.266
Stock
209,894
20,210,725
20,210,725
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, Inverter, OR
AND, OR
AND, OR
Number of Circuits
2
2
2
Number of Inputs
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
6.8 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsCD4085BM
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
Texas InstrumentsCD4085BM96
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD4085BMT provided by its distributors.

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
AND-OR-Invert Gate 2-Element 2 Wide 2-IN CMOS 14-Pin SOIC T/R
IC, LOGIC, AND-OR INV, 14SO, RL250; Logic Type:AND / OR / INVERTER; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4085; Logic IC Family:CD4000; Logic IC Function:2-Input AND-OR-Inverter Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.