What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD4086BME4

CMOS Expandable 4-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
$ 0.266

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4086BME4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4086BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
$ 0.266
Stock
72,209
170,775
170,775
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
1.5 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsCD4086BM
250ns 1 8 4 1 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4086BMT
250ns 1 8 4 1 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4085BM
250ns 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 8.65mm*3.91mm*1.58mm
OR 4071 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
AND e3 4000B Tape & Reel (TR) logic gate circuit 100ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 1.5mm

Descriptions

Descriptions of Texas Instruments CD4086BME4 provided by its distributors.

CMOS Expandable 4-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
AND-OR-Invert Gate 1-Element 4 Wide 2-IN CMOS 14-Pin SOIC Tube
IC EXPND AND-ORINV GATE 14-SOIC
CMOS DUAL 2-WIDE 2-INPUT AND-OR-INVERT G<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.