Texas Instruments CD4085BM

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4085BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments CD4085BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.337
$ 0.337
Stock
209,440
197,901
197,901
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
2
2
2
Number of Inputs
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
6.8 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4085BM.

Related Parts

Texas InstrumentsCD4085BM96
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-SOIC -55 to 125
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount,glue mount 1.5mm(height)
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 1.5mm(height)
onsemiMC14082BD
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsCD4082BM96
2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4072BM
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4085BM provided by its distributors.

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
AND-OR-Invert Gate 2-Element 2 Wide 2-IN CMOS 14-Pin SOIC Tube
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
LOGIC, DUAL AND-ORINV GATE, 14SOIC; Logic Type:AND / OR / INVERTER; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4085; Logic IC Family:CD4000; Logic IC Function:Dual 2-Input AND-OR-INVERT Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.