Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14584BDG

Cmos Logic, Hex Inverter With Schmitt Trigger, SOIC-14, Pb-free
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14584BDG.

Upverter

Technical Drawing2 pages4 years ago

Newark

onsemi

JRH Electronics

Farnell

Inventory History

3 month trend:
+6.87%

CAD Models

Download onsemi MC14584BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.218
Stock
463,835
2,827,854
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
HEX SCHMITT TRIGGER Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
MC14106BDG; Hex Schmitt Trigger Inverter; 3 - 18 V; 14-Pin SOIC
Texas InstrumentsCD40106BM
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD40106BM96
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD4069UBM96
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC

Descriptions

Descriptions of onsemi MC14584BDG provided by its distributors.

CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
Hex Schmitt Trigger | IC INVERTER SCHMITT 6CH 14SOIC
Hex Inverter with Schmitt-Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube
MC14584B Series 3 to 18 Vdc Hex Schmitt Trigger - SOIC-14
Logic Ic, Inverter, Hex, 1I/P, 14 Pins; |Onsemi MC14584BDG.
onsemi inverter, six routes, SOICencapsulation, surface mount
Hex Inverting Schmitt Trigger ns 250 SOIC
IC, HEX INVERTER, SCHMITT I/P, SOIC14; Logic Family / Base Number: MC14584; Logic Type: Inverter Schmitt Trigger; Output Current: 8.8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14584BDG.