Texas Instruments CD4081BPWG4

AND CD4081 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BPWG4.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4081BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.216
$ 0.216
Stock
160,998
685,767
685,767
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BPWG4.

Related Parts

100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA AND Gate 4000 8.8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
100ns@ 15V,50pF 2 4 3V 18V 8.8mA AND Gate 4000 8.8mA TSSOP-14 , 1.05mm
Texas InstrumentsCD4019BPW
CMOS Quad AND/O Select Gate 16-TSSOP -55 to 125
MC74HC08A Series 2 to 6 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsCD4019BPWR
CMOS Quad AND/OR Select Gate 16-TSSOP -55 to 125
Texas InstrumentsSN74LVC08APWR
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD4081BPWG4 provided by its distributors.

AND CD4081 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
4-ch, 2-input, 3-V to 18-V AND gates 14-TSSOP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT AND GATE PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC GATE AND 4CH 2-INP 14-TSSOP
Gate / Inverter Logic IC; Logic Type:Quad AND Gate; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.